Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749805-7
Newark Part No.42K7917
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Technical Datasheet
301 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 10+ | $13.860 |
| 25+ | $13.470 |
| 50+ | $13.130 |
| 100+ | $12.860 |
| 250+ | $12.720 |
| 500+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749805-7
Newark Part No.42K7917
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Product Overview
The 749805-7 is a 9-position Amplimite D-sub Plug with gold flashed mating end, tin-plated opposite end, overall nickel under plated, tin-plated steel shell and black PVC (UL94V-0) grommets.
- Zinc cable clamp
- Carbon steel screws and nuts
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Brass
Connector Body Material
Carbon Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability