Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770066-1
Newark Part No.89F2702
Product RangeCommercial 0.093" Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.227 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,021.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770066-1
Newark Part No.89F2702
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions2Positions
Pitch Spacing5.03mm
For Use With0.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 770066-1 is a 2-position Rectangular Power Connector Housing made of natural color nylon. The receptacle housing is suitable for use with the commercial pin and socket connectors.
- UL94V-2 Flammability rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
2Positions
For Use With
0.093" Commercial Pin and Socket Connectors
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate