Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770147-1
Newark Part No.89F2700
Product RangeCommercial 0.093" Series
Technical Datasheet
6,571 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.075 |
10+ | $0.075 |
25+ | $0.075 |
100+ | $0.075 |
500+ | $0.075 |
1000+ | $0.075 |
2500+ | $0.075 |
5000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770147-1
Newark Part No.89F2700
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With.093" Commercial Pin and Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770147-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. This contact is suitable for 0.093-inch pin and socket connectors.
- Locking lance contact retention
- 13A Contact current rating
Applications
Industrial, Commercial
Technical Specifications
Product Range
Commercial 0.093" Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
.093" Commercial Pin and Socket Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability