New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Rectangular Power Connectors & Components
                                                                                                  4. Rectangular Power Connectors
                                                                                                  Print Page

                                                                                                  770170-2.

                                                                                                  Rectangular Power Connector, Straight, 3 Contacts, Mini-Universal MATE-N-LOK Series, PCB Mount

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 770170-2.
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No770170-2.
                                                                                                  Newark Part No.29AC1365
                                                                                                  Product RangeMini-Universal MATE-N-LOK Series
                                                                                                  See all Technical Docs
                                                                                                  50 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No770170-2.
                                                                                                  Newark Part No.29AC1365
                                                                                                  Product RangeMini-Universal MATE-N-LOK Series
                                                                                                  No. of Contacts3Contacts
                                                                                                  Product RangeMini-Universal MATE-N-LOK Series
                                                                                                  Connector MountingPCB Mount
                                                                                                  Contact Termination TypeSolder
                                                                                                  Pitch Spacing4.14mm
                                                                                                  GenderHeader
                                                                                                  Contact GenderPin
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingTin Lead over Nickel Plated Contacts
                                                                                                  Connector Shell Size-
                                                                                                  No. of Rows1Rows
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  3Contacts

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  Pitch Spacing

                                                                                                  4.14mm

                                                                                                  Contact Gender

                                                                                                  Pin

                                                                                                  Contact Plating

                                                                                                  Tin Lead over Nickel Plated Contacts

                                                                                                  No. of Rows

                                                                                                  1Rows

                                                                                                  Product Range

                                                                                                  Mini-Universal MATE-N-LOK Series

                                                                                                  Contact Termination Type

                                                                                                  Solder

                                                                                                  Gender

                                                                                                  Header

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (6)

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  3D Product Image EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.