Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-3
Newark Part No.55W5072
Product RangeAMPSEAL
Technical Datasheet
267,421 In Stock
Need more?
98643 Delivery in 1-3 Business Days(US stock)
168778 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.329 |
10+ | $0.329 |
25+ | $0.329 |
50+ | $0.329 |
100+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-3
Newark Part No.55W5072
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use With776286, 776273, 770680, 77614 AMPSEAL Series Plug Assembly
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
770520-3 is an automotive socket terminals (AMPSEAL crimp contact).
- Socket terminal style
- 20 -16AWG wire size
- F-crimp type
- 17A typical current rating and 1.3mm contact size
- Compatible with wire base material : copper
- Tin wire contact termination area plating material
- Nickel (Ni) interface plating
- Stamped & formed contact fabrication
- Crimp termination method to wire & cable
- Operating temperature range from -40 to 125°C [ -40 to 257°F ]
Technical Specifications
Product Range
AMPSEAL
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
776286, 776273, 770680, 77614 AMPSEAL Series Plug Assembly
Contact Plating
Gold
Alternatives for 770520-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate