Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-1
Newark Part No.99F7604
Product RangeAMPSEAL Series
Your Part Number
1,697 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.500 |
| 25+ | $7.040 |
| 50+ | $6.570 |
| 100+ | $6.240 |
| 250+ | $6.080 |
| 500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-1
Newark Part No.99F7604
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions23Positions
For Use WithAMPSEAL Auto Header Assembly System & Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane
Product Overview
The 770680-1 is a 23-position 3-row black Plug Housing for female terminals and is used with AMPSEAL 770520-series socket contacts. The AMPSEAL connector used for wire to board connection.
- UL94V-0 Flammability rating
- 250V Operating voltage
- -40 to +125°C Temperature range
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
23Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL Auto Header Assembly System & Socket Contacts
IP Rating
IP67, IP69K
Current Rating
17A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
