Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770829-1
Newark Part No.86W5052
Product RangeCommercial MATE-N-LOK
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.880 |
10+ | $3.570 |
25+ | $3.250 |
50+ | $3.130 |
100+ | $3.000 |
500+ | $2.740 |
1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770829-1
Newark Part No.86W5052
Product RangeCommercial MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Product RangeCommercial MATE-N-LOK
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Pitch Spacing5.08mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Commercial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Surface Mount Right Angle
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Surface Mount Right Angle
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate