New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      770901-1.

                      Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

                      AMP - TE CONNECTIVITY 770901-1.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No770901-1.
                      Newark Part No.29AC1382
                      Product RangeMini Universal MATE-N-LOK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No770901-1.
                      Newark Part No.29AC1382
                      Product RangeMini Universal MATE-N-LOK Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini Universal MATE-N-LOK Series
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithAMP Mini-Universal MATE-N-LOK Series Housing Connectors
                      Wire Size AWG Min26AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Mini Universal MATE-N-LOK Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      26AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      AMP Mini-Universal MATE-N-LOK Series Housing Connectors

                      Contact Material

                      Brass

                      Technical Docs (7)

                      3D Product Image EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Drawing EN

                      Application Note EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.