Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770902-1
Newark Part No.94B5350
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
26,685 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.123 |
| 100+ | $0.114 |
| 250+ | $0.107 |
| 500+ | $0.103 |
| 1000+ | $0.099 |
| 2500+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770902-1
Newark Part No.94B5350
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 770902-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 26 to 22AWG wire size. This contact is suitable for miniature circular plastic connectors and plug housing.
- Lance contact protection
- Contact retention
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Alternatives for 770902-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability