New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      776164-2

                      Connector Housing, AMPSEAL Series, Plug, 35 Positions, 4 mm

                      AMP - TE CONNECTIVITY 776164-2
                      AMP - TE CONNECTIVITY 776164-2
                      AMP - TE CONNECTIVITY 776164-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No776164-2
                      Newark Part No.97C6096
                      Product RangeAMPSEAL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      130 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.200
                      10+$14.170
                      25+$13.570
                      50+$12.960
                      100+$12.020
                      250+$11.550
                      500+$11.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No776164-2
                      Newark Part No.97C6096
                      Product RangeAMPSEAL Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAMPSEAL Series
                      GenderPlug(View Associated Connectors)
                      No. of Positions35Positions
                      Pitch Spacing4mm
                      For Use WithAMPSEAL & AMPSEAL 16 Series Connectors, 770520 & 770854 Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 776164-2 is a 35-way 3-row AMPSEAL Connector Housing with 180° cable exit and 4mm pitch spacing. This AMPSEAL connector housing is suitable for use with AMPSEAL and AMPSEAL 16 series connectors, 770520 and 770854 terminals.

                      • 250VAC Operating voltage
                      • Natural colour
                      • IP6K9K Protection rating
                      • Rugged

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      AMPSEAL Series

                      No. of Positions

                      35Positions

                      For Use With

                      AMPSEAL & AMPSEAL 16 Series Connectors, 770520 & 770854 Terminals

                      Gender

                      Plug

                      Pitch Spacing

                      4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 776164-2

                      3 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.