Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1.
Newark Part No.29AC1391
Product RangeAMPSEAL Series
Technical Datasheet
5,706 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $6.370 |
| 25+ | $5.660 |
| 50+ | $5.260 |
| 100+ | $4.850 |
| 500+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1.
Newark Part No.29AC1391
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions14Positions
For Use WithAMPSEAL Auto Header Assembly System & Socket Contacts
SVHCDecamethylcyclopentasiloxane
Product Overview
The 776273-1 is a 14-way 3-row AMPSEAL Plug Assembly with 180° cable exit and 4mm pitch spacing. This AMPSEAL plug assembly is suitable for use with AMPSEAL series socket contacts.
- 250VAC Operating voltage
- Black colour
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Positions
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL Auto Header Assembly System & Socket Contacts
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate