Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-5.
Newark Part No.24AC3392
Product RangeAMPSEAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 560+ | $5.460 |
| 1120+ | $5.170 |
| 2520+ | $5.150 |
| 10080+ | $5.130 |
Price for:Each
Minimum: 56
Multiple: 1
$329.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-5.
Newark Part No.24AC3392
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions14Positions
For Use WithAMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating17A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMPSEAL Series Socket Contacts
IP Rating
IP6K9K
Current Rating
17A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate