Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776434-1
Newark Part No.53K8774
Product RangeAMPSEAL Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776434-1
Newark Part No.53K8774
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions6Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
6Positions
For Use With
AMPSEAL 16 Connectors
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability