Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No786585-2
Newark Part No.99F8999
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
506 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.660 |
| 25+ | $4.410 |
| 50+ | $4.230 |
| 100+ | $4.060 |
| 500+ | $3.750 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No786585-2
Newark Part No.99F8999
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
Screw Length5.21mm
Thread Size - Metric-
Thread Size - Imperial2-56
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 786585-2 is a female Screwlock Kit for use with right-angle and vertical receptacle header and panel-mount plug. This screwlock is made of stainless steel.
- 2-56 UNC Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 0.050 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.21mm
Thread Size - Imperial
2-56
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability