Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787004-3
Newark Part No.83F4516
Product RangeCHAMP Series
Technical Datasheet
1,920 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.500 |
25+ | $2.430 |
50+ | $2.370 |
100+ | $2.340 |
500+ | $2.100 |
1000+ | $2.070 |
2500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787004-3
Newark Part No.83F4516
Product RangeCHAMP Series
Technical Datasheet
Product RangeCHAMP Series
Screw Length10.68mm
Thread Size - MetricM2
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CHAMP Series
Thread Size - Metric
M2
Connector Shell Size
-
Screw Length
10.68mm
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability