Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794270-1.
Newark Part No.30AC5816
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.328 |
| 1000+ | $0.318 |
Price for:Each
Minimum: 500
Multiple: 500
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794270-1.
Newark Part No.30AC5816
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane
Product Overview
The 794270-1 is a Wire Seal Protector with blue silicone rubber body and 3.3mm maximum cable diameter. This wire seal protector is suitable for use with Universal MATE-N-LOK sealed connectors.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK Series
SVHC
Decamethylcyclopentasiloxane
For Use With
2 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate