Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794956-1
Newark Part No.08H1111
Product RangePE Series
Technical Datasheet
2,980 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.042 |
| 50+ | $0.041 |
| 100+ | $0.039 |
| 250+ | $0.037 |
| 500+ | $0.035 |
| 1000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794956-1
Newark Part No.08H1111
Product RangePE Series
Technical Datasheet
Product RangePE Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 794956-1 is a socket Signal Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. The PE series crimp contact is suitable for VAL-U-LOK series connector system.
- 600VAC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
PE Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series
Contact Material
Brass
Alternatives for 794956-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability