Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796379-2.
Newark Part No.30AC5821
Product RangeCPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 5+ | $13.700 |
| 10+ | $13.200 |
| 25+ | $12.960 |
| 50+ | $12.670 |
| 100+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796379-2.
Newark Part No.30AC5821
Product RangeCPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC Series
For Use WithCPC Connectors
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Applications
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Nylon (Polyamide)
For Use With
CPC Connectors
Cable Diameter Max
8.36mm
Product Range
CPC Series
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate