Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-215083-6
Newark Part No.
Full Reel54X7029
Cut Tape39C2876
Product RangeMicro-MaTch
Your Part Number
4,224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.800 |
| 25+ | $2.540 |
| 50+ | $2.500 |
| 100+ | $2.440 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.080 |
| 500+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-215083-6
Newark Part No.
Full Reel54X7029
Cut Tape39C2876
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 8-215083-6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
