Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-2178711-8
Newark Part No.46Y9536
Product RangeMicro-MaTch Value-Line
Your Part Number
Technical Datasheet
746 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-2178711-8
Newark Part No.46Y9536
Product RangeMicro-MaTch Value-Line
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeMicro-MaTch Value-Line
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Alternatives for 8-2178711-8
1 Product Found
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
18Contacts
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (16-Jul-2019)
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Product Range
Micro-MaTch Value-Line
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate