Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-324001-1
Newark Part No.96F7194
Product RangeSOLISTRAND Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.160 |
| 5+ | $52.890 |
| 10+ | $50.300 |
| 25+ | $47.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-324001-1
Newark Part No.96F7194
Product RangeSOLISTRAND Series
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-324001-1 is a Serrated Butt Splice, made of copper with tin plated finish. The splice has crimp termination and accepts 24 to 20AWG wire size.
- 170°C Maximum Operating temperature
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND Series
Wire Size AWG Max
20AWG
Insulator Material
Uninsulated
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
