Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-34137-1
Newark Part No.96F7503
Product RangeSOLISTRAND Series
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.620 |
| 5+ | $23.620 |
| 10+ | $23.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-34137-1
Newark Part No.96F7503
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8-34137-1 is a Parallel Splice Terminal made of copper with tin plated finish. This SOLISTRAND series terminal features crimp termination and accepts 16 to 14AWG wire.
- 170°C Maximum operating temperature rating
Applications
Industrial
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulation
Non Insulated
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability