Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968973-1
Newark Part No.16H6925
Product RangeMCP 2.8 Series
699 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.700 |
10+ | $0.700 |
25+ | $0.700 |
50+ | $0.700 |
100+ | $0.700 |
500+ | $0.700 |
1000+ | $0.700 |
2500+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968973-1
Newark Part No.16H6925
Product RangeMCP 2.8 Series
Product RangeMCP 2.8 Series
No. of Positions15Positions
For Use WithAMP MCP 2.8 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-968973-1 is a 15-position 3-row Housing for female terminals with PA-GF construction and is used with MCP2.8 series contacts. The connector used for wire to wire connection.
- 28V Voltage rating
- -40 to +120°C Temperature range
Technical Specifications
Product Range
MCP 2.8 Series
No. of Positions
15Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 2.8 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability