Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8058-1G49.
Newark Part No.30AC5872
Product Range8058 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.260 |
| 10+ | $18.430 |
| 25+ | $17.470 |
| 50+ | $17.210 |
| 100+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8058-1G49.
Newark Part No.30AC5872
Product Range8058 Series
No. of Contacts8Contacts
Connector TypeTO-5 Socket
Pitch Spacing5.08mm
Product Range8058 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
5.08mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
TO-5 Socket
Product Range
8058 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate