Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828801-4
Newark Part No.52R4288
Product RangeJunior Power Timer
Your Part Number
536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $6.750 |
| 25+ | $5.920 |
| 50+ | $5.840 |
| 100+ | $5.760 |
| 250+ | $5.680 |
| 500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828801-4
Newark Part No.52R4288
Product RangeJunior Power Timer
Technical Datasheet
Connector SystemsAutomotive, Signal, Wire-to-Board
Pitch Spacing5mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeJunior Power Timer
Connector Shroud-
Contact Material-
Contact Plating-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Automotive, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5mm
No. of Contacts
10Contacts
Product Range
Junior Power Timer
Contact Material
-
Connector Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
