Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828801-5
Newark Part No.52R4289
Product RangeJunior Power Timer
Your Part Number
754 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $8.190 |
| 25+ | $7.890 |
| 50+ | $7.590 |
| 100+ | $7.270 |
| 250+ | $6.970 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828801-5
Newark Part No.52R4289
Product RangeJunior Power Timer
Technical Datasheet
No. of Contacts14Contacts
Product RangeJunior Power Timer
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing5mm
GenderHeader
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
No. of Contacts
14Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
Junior Power Timer
Contact Termination Type
Solder
Gender
Header
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
