Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828904-1
Newark Part No.12P8371
Product RangeJPT Series
Your Part Number
3,538 In Stock
3,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 10+ | $0.098 |
| 25+ | $0.089 |
| 100+ | $0.084 |
| 500+ | $0.075 |
| 1000+ | $0.074 |
| 2500+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828904-1
Newark Part No.12P8371
Product RangeJPT Series
Technical Datasheet
Accessory TypeWire Seal
For Use WithJPT Series Connectors
Product RangeJPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 828904-1 is a Single Wire Seal for JPT series of connectors. It accepts 1.2 to 2.1mm cable insulation diameter with silicone and suitable to use with AMP MCP 2.8 contact systems.
- 5mm Cavity Diameter
- Blue Colour
Applications
Automotive
Technical Specifications
Accessory Type
Wire Seal
Product Range
JPT Series
For Use With
JPT Series Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for 828904-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
