Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828920-1
Newark Part No.83H6317
Technical Datasheet
1,484 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 10+ | $0.072 |
| 25+ | $0.065 |
| 100+ | $0.053 |
| 500+ | $0.050 |
| 1000+ | $0.045 |
| 2500+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828920-1
Newark Part No.83H6317
Technical Datasheet
Product Range-
For Use With2.5mm Sealed Circular Connector
Cable Diameter Max2.1mm
Seal MaterialSilicone
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828920-1 is a Single-wire Seal for use with 2.5mm sealed circular connector. Silicone rubber body. The wire seal is crimped simultaneously with the contact.
- Grey colour
- 1.2 to 2mm Cable insulation diameter
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
2.1mm
SVHC
No SVHC (21-Jan-2025)
For Use With
2.5mm Sealed Circular Connector
Seal Material
Silicone
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate