Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87165-1.
Newark Part No.29AC1604
Product RangeAMPMODU Series
Technical Datasheet
36,890 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.671 |
Price for:Each
Minimum: 1000
Multiple: 1000
$671.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87165-1.
Newark Part No.29AC1604
Product RangeAMPMODU Series
Technical Datasheet
Product RangeAMPMODU Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 87165-1 is a socket Locking Clip Contact for use with the AMPMODU interconnection system in crimp style. It accepts 0.12 to 0.4mm² wire size. It is made of phosphor bronze with gold-plated finish.
- 12mΩ Termination resistance
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- UL E28476 Approval
Applications
Industrial
Technical Specifications
Product Range
AMPMODU Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Connectors
Contact Material
Phosphor Bronze
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate