Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87666-5
Newark Part No.
Full Reel28X2880
Cut Tape34B2492
Product RangeAMPMODU Mod IV Series
Your Part Number
18,504 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.574 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 25+ | $0.460 |
| 100+ | $0.440 |
| 250+ | $0.393 |
| 500+ | $0.370 |
| 1000+ | $0.352 |
| 2500+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 62500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87666-5
Newark Part No.
Full Reel28X2880
Cut Tape34B2492
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87666-5 is a socket Signal (Data)/Power Contact made of beryllium copper with gold plated finish. The crimp contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure crimp contact is suitable for AMPMODU Mod IV series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod IV Series Connectors
Contact Material
Beryllium Copper
Alternatives for 87666-5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
