Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-0160483-1
Newark Part No.07J2643
Product RangePIDG FASTON 187
Technical Datasheet
1,917 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.788 |
25+ | $0.767 |
50+ | $0.747 |
100+ | $0.609 |
500+ | $0.544 |
1000+ | $0.469 |
2500+ | $0.451 |
Price for:Each
Minimum: 10
Multiple: 10
$7.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-0160483-1
Newark Part No.07J2643
Product RangePIDG FASTON 187
Technical Datasheet
Product RangePIDG FASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.31mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9-0160483-1 is a Crimp Terminal with nylon (polyamide) insulator, tin-plated brass contact. Straight orientation, 0.33 to 1.31mm² wire cross-section, red barrel, quick disconnect type, 4.75 x 0.51mm tab size and 22 to 15AWG wire size. This crimp terminal is suitable for wire/cable.
- 300V Maximum voltage rating
- F-crimp type
- Insulation support style
- Single connection capacity
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate