Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91067-1
Newark Part No.44F8723
Product RangeAmplimite HD Series
Also Known AsM81969/1-04
Your Part Number
Technical Datasheet
159 In Stock
600 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 10+ | $21.890 |
| 25+ | $19.510 |
| 50+ | $18.840 |
| 100+ | $18.570 |
| 250+ | $18.300 |
| 500+ | $18.230 |
Price for:Each
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91067-1
Newark Part No.44F8723
Product RangeAmplimite HD Series
Also Known AsM81969/1-04
Technical Datasheet
For Use WithAmp HDP-20 Series Size 22 DM Contacts
Product RangeAmplimite HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
91067-1 is a green insertion/extraction tool for size-22 XVII type contacts and Amplimite high-density (HD) connectors. Each tool handle consists of two color-coded halves.
- White half features a metal extraction tip and the other half features a metal insertion tip
- Tool number and contact size are stamped on the white half
- AMP marking is molded on the other half
Technical Specifications
For Use With
Amp HDP-20 Series Size 22 DM Contacts
SVHC
No SVHC (15-Jan-2018)
Product Range
Amplimite HD Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability