Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91124-1
Newark Part No.46F1158
Also Known AsEXTRACTION TOOL
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.260 |
| 5+ | $101.790 |
| 10+ | $93.350 |
| 25+ | $89.420 |
| 50+ | $88.210 |
Price for:Each
Minimum: 1
Multiple: 1
$110.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91124-1
Newark Part No.46F1158
Also Known AsEXTRACTION TOOL
Technical Datasheet
For Use WithMale & Female Type XII Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 91124-1 is an Extraction Tool for Amp type XII pin and socket contacts. The tool features a plastic handle with two metal tool tips for releasing the contact locking latches.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Male & Female Type XII Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability