Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926474-1
Newark Part No.18AH0551
Product RangeFASTIN-FASTON
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.820 |
| 25+ | $0.725 |
| 50+ | $0.714 |
| 100+ | $0.703 |
| 500+ | $0.566 |
Price for:Each
Minimum: 10
Multiple: 10
$8.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926474-1
Newark Part No.18AH0551
Product RangeFASTIN-FASTON
Product RangeFASTIN-FASTON
No. of Positions8Positions
Pitch Spacing-
For Use WithAMP FASTIN-FASTON Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON
No. of Positions
8Positions
For Use With
AMP FASTIN-FASTON Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate