Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926682-3
Newark Part No.52R4304
Product RangeUniversal MATE-N-LOK
367 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.679 |
| 25+ | $0.616 |
| 50+ | $0.604 |
| 100+ | $0.591 |
| 500+ | $0.515 |
| 1000+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926682-3
Newark Part No.52R4304
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithMale Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
Male Terminals
Locking Type
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate