Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927777-3
Newark Part No.52R4314
Product RangeJPT
Your Part Number
Technical Datasheet
14,074 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.325 |
| 25+ | $0.283 |
| 100+ | $0.278 |
| 500+ | $0.263 |
| 1000+ | $0.255 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 10
Multiple: 10
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927777-3
Newark Part No.52R4314
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 927777-3 is a socket rectangular Power Contact. It accepts 14 to 17AWG wire size and made of copper with tin-plated finish.
Applications
Industrial
Technical Specifications
Product Range
JPT
Contact Material
Copper, Tin
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
14AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 927777-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate