New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      928931-2

                      Contact, Junior Power Timer Series, Pin, Crimp, 17 AWG, Tin Plated Contacts

                      AMP - TE CONNECTIVITY 928931-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No928931-2
                      Newark Part No.52R4316
                      Product RangeJunior Power Timer
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      76 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.435
                      10+$0.360
                      25+$0.315
                      100+$0.289
                      500+$0.257
                      1000+$0.221
                      2500+$0.219
                      5000+$0.217
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No928931-2
                      Newark Part No.52R4316
                      Product RangeJunior Power Timer
                      Technical Datasheet

                      Data Sheet

                      Product RangeJunior Power Timer
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max17AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithJunior Timer Series, Junior-Power-Timer Series Connectors
                      Wire Size AWG Min20AWG
                      Contact MaterialCopper, Zinc
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      Junior Power Timer

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      20AWG

                      SVHC

                      No SVHC (27-Jun-2024)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      17AWG

                      For Use With

                      Junior Timer Series, Junior-Power-Timer Series Connectors

                      Contact Material

                      Copper, Zinc

                      Technical Docs (7)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Product Change Notice EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.