Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929504-2
Newark Part No.52R4319
Product RangeJunior Power Timer
Your Part Number
6,627 In Stock
Need more?
197 Delivery in 1-3 Business Days(US stock)
6430 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 10+ | $0.827 |
| 25+ | $0.820 |
| 50+ | $0.812 |
| 100+ | $0.804 |
| 500+ | $0.734 |
| 1000+ | $0.705 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929504-2
Newark Part No.52R4319
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
GenderSocket
No. of Positions6Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929504-2 is a 6-way Connector Housing for female terminals.
- Wire-to-wire Connector System
- Black Colour
- Polarized
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Positions
For Use With
Junior Power Timer Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
