Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-4
Newark Part No.52R4328
Product RangeJunior Power Timer
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.840 |
| 25+ | $1.780 |
| 50+ | $1.770 |
| 100+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.540 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-4
Newark Part No.52R4328
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions10Positions
Pitch Spacing5mm
For Use WithTimer Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 929505-4 is a 10-position Tab Housing with PBT-GF construction. The junior power timer series housing are designed to lock into mounting collar.
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
10Positions
For Use With
Timer Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate