Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929975-1
Newark Part No.35X2892
Product Range2.5mm System Series
Technical Datasheet
9,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.195 |
6000+ | $0.188 |
12000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$585.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929975-1
Newark Part No.35X2892
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2.5mm System Series
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 929975-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate