Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929989-1
Newark Part No.84R1353
Product Range1.5mm System Series
Your Part Number
Technical Datasheet
12,389 In Stock
Need more?
145 Delivery in 1-3 Business Days(US stock)
12244 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.364 |
| 25+ | $0.343 |
| 50+ | $0.328 |
| 100+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929989-1
Newark Part No.84R1353
Product Range1.5mm System Series
Technical Datasheet
Product Range1.5mm System Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use With1.5 mm System Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 929989-1 is a 17 to 20AWG 1.5mm mating pin diameter Socket Crimp Contact with tin-plating interface and contact termination area. It is used for AMP round connector system.
- 20A Current rating
- 0 to 24A Terminal transmits (low power)
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
1.5 mm System Housing Connectors
Contact Material
Copper
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate