Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962875-1
Newark Part No.35X2895
Product RangeMicro-Timer II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
4000+ | $0.204 |
8000+ | $0.198 |
16000+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$816.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962875-1
Newark Part No.35X2895
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper, Tin
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Timer II Series Connectors
Contact Material
Copper, Tin
Alternatives for 962875-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate