Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963040-3
Newark Part No.52R4337
Product RangeJunior Power Timer
Technical Datasheet
2,365 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.410 |
| 25+ | $1.380 |
| 50+ | $1.360 |
| 100+ | $1.310 |
| 500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963040-3
Newark Part No.52R4337
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions2Positions
Pitch Spacing5mm
For Use WithJPT Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 963040-3 is a 2-way Pin and Socket Housing for Junior-Power-Timer contacts on single wire sealing system.
- 1.6mm Mating Pin Diameter
- Black Colour
- UL94-HB Flammability Rating
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Positions
For Use With
JPT Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate