Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964273-2
Newark Part No.23AH0117
Product RangeJunior Power Timer Series
Technical Datasheet
2,663 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.187 |
25+ | $0.171 |
100+ | $0.171 |
250+ | $0.158 |
500+ | $0.158 |
1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964273-2
Newark Part No.23AH0117
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min17AWG
For Use WithJunior Power Timer Series Housing Connectors
Contact MaterialBronze
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
964273-2 is a receptacle terminal. It is compatible with agencies/standards including IEC 664/664A (DIN VDE 0110).
- Single wire seal (SWS) terminal seal type
- Tin wire contact termination area plating material
- 2.8mm contact size
- 30A typical current rating
- 0.11inch mating tab width
- Tin (Sn) interface plating
- 0.031inch mating tab thickness
- Compatible insulation diameter range from 0.087inch to 0.118inch
- 17 to 13AWG wire size, 0.769inch tab length
- Operating temperature range from -40 to 130°C
Technical Specifications
Product Range
Junior Power Timer Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Junior Power Timer Series Housing Connectors
Contact Plating
-
Alternatives for 964273-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability