Need more?
Quantity | Price |
---|---|
1+ | $1.340 |
10+ | $1.240 |
25+ | $1.140 |
50+ | $1.120 |
100+ | $1.090 |
500+ | $0.968 |
1000+ | $0.915 |
Product Information
Product Overview
The HDSCS series Heavy Duty Sealed Connector so called HDSCS. It is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector program was designed to meet the rigorous demands of an industry that requires the highest standards in performance. The HDSCS program consists of five groups of connectors in different sizes, starting from 2 up to 18-way connectors. In addition, mixed combinations with signal and power lines are available. This HDSCS program will feature the AMP MCP 1.5K, AMP MCP 2.8 and AMP MCP 6.3/4.8K receptacles and tabs as a contact system.
- High reliability status supported for long term use
- High vibration level supported
- Perfect design to avoid quality problems
- Integrated secondary locking device delivered in pre-locked position
- Polarization, several keying's
- Clear handling, low mating force with reliable slide locking mechanism in pre-locked position
Applications
Industrial, Logistics, Commercial, Automotive
Technical Specifications
-
Nylon 6.6 (Polyamide 6.6)
1.5 mm System, 2.5 mm System Series Connectors
12mm
HDSCS
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate