Print Page
Image is for illustrative purposes only. Please refer to product description.
992 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.380 |
10+ | $2.110 |
25+ | $1.890 |
50+ | $1.840 |
100+ | $1.790 |
500+ | $1.580 |
1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965643-1
Newark Part No.52R4342
Accessory TypeBackshell / Cable Clamp
For Use WithJPT, Micro Timer 2 Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell / Cable Clamp
Connector Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
JPT, Micro Timer 2 Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability