Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965687-1
Newark Part No.19J7067
Technical Datasheet
384 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.467 |
| 25+ | $0.467 |
| 50+ | $0.467 |
| 100+ | $0.431 |
| 500+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965687-1
Newark Part No.19J7067
Technical Datasheet
Accessory TypeCoupling Ring
For Use With2.5mm & 1.5mm Sealed Circular Connector
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965687-1 is a circular Coupling Ring, made of PBT-GF and used with 2.5mm & 1.5mm sealed circular connectors. The connectors are used for wire to board and wire to wire connection.
- UL94-HB Flammability rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Coupling Ring
Product Range
-
For Use With
2.5mm & 1.5mm Sealed Circular Connector
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate