Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965783-1
Newark Part No.19J7069
Product RangeHDSCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $0.972 |
25+ | $0.945 |
50+ | $0.919 |
100+ | $0.744 |
500+ | $0.665 |
1000+ | $0.579 |
2500+ | $0.557 |
Price for:Each
Minimum: 10
Multiple: 10
$9.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965783-1
Newark Part No.19J7069
Product RangeHDSCS
Technical Datasheet
Connector Shell Size-
Cable Diameter Max2.5mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS
For Use WithNW 10mm Corrugated Tubing
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965783-1 is a black right angle Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with NW 10mm corrugated tubing and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 90° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
NW 10mm Corrugated Tubing
Cable Diameter Max
2.5mm
Product Range
HDSCS
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate