Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965786-1
Newark Part No.19J7071
Product RangeHDSCS Series
Technical Datasheet
9,456 In Stock
Need more?
252 Delivery in 1-3 Business Days(US stock)
9204 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.503 |
10+ | $0.461 |
25+ | $0.461 |
50+ | $0.461 |
100+ | $0.426 |
500+ | $0.426 |
1000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965786-1
Newark Part No.19J7071
Product RangeHDSCS Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max11.2mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS Series
For Use WithAMP 1.5mm System & 2.5mm System Series Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
AMP 1.5mm System & 2.5mm System Series Connectors
Cable Diameter Max
11.2mm
Product Range
HDSCS Series
SVHC
No SVHC (15-Jan-2018)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate