Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-4
Newark Part No.52R4344
Technical Datasheet
35,375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.098 |
500+ | $0.089 |
1000+ | $0.083 |
2500+ | $0.077 |
Price for:Each
Minimum: 100
Multiple: 100
$9.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-4
Newark Part No.52R4344
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length6mm
Insulator ColourGrey
Product Range-
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 966067-4 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 18AWG wire.
- Straight terminal orientation
- 8mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Overall Length
12mm
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
18AWG
Pin Length
6mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Alternatives for 966067-4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate